HRL3024S5K0P, Non-Isolated DC/DC Converters 30W 0 to 5000V 1.5A

HRL3024S5K0P, Non-Isolated DC/DC Converters 30W 0 to 5000V 1.5A
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
211 700 руб.
Добавить в корзину 1 шт. на сумму 211 700 руб.
Номенклатурный номер: 8004665831
Артикул: HRL3024S5K0P
Бренд: XP Power

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
HRL30 Non-Isolated DC-DC Converters

XP Power HRL30 Non-Isolated DC/DC Converters are miniature 30W regulated high-voltage DC-DC converters that provide voltages up to 6kV. These DC-DC converters deliver accurate high voltage at higher efficiency with low EMI. The HRL30 converters offer digital compatible voltage and current monitors and controls to make it a convenient product for a wide range of high-voltage applications. These DC-DC converters operate at 22V to 30V input voltage range and -40°C to +70°C temperature range. The HRL30 DC/DC converters feature constant voltage and constant current operation with automatic crossover to a current limiting mode. Typical applications include mass spectrometry, electrophoresis, E-beam/ion beam, an electrostatic chuck, capacitor charging, photomultiplier tube, and scanning electron microscope.

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 30 V
Input Voltage, Min: 22 V
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 6 mA
Output Power: 30 W
Output Voltage-Channel 1: 0 V to 5 kV
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: HRL30
Subcategory: DC-DC Converter
Вес, г 120

Техническая документация

Datasheet
pdf, 827 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.