RGC1A23A20KGU, Solid State Relays - Industrial Mount 1P-SSC-AC IN-ZC 230V 23A 800VP-U-SRW IN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
17 450 руб.
Добавить в корзину 1 шт.
на сумму 17 450 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
RGC1A SSRsCarlo Gavazzi RGC1A SSRs are single-phase Solid State Relays (SSRs) designed with an integrated heatsink. These SSRs feature zero cross or instant on switching and an integrated voltage transient protection with a varistor. The RGC1A SSRs offer power and control terminals that allow for safe looping of cables. These SSRs also offer 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage up to 660V AC and rated operational current up to 85A AC at 40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.
Технические параметры
Brand: | Carlo Gavazzi |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Carlo Gavazzi |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Series: | RGC1A |
Subcategory: | Relays |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0065 |
Load Current | 23A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount, DIN Rail |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | SSR with Integrated Heat Sink |
Series | RGC -> |
Termination Style | Screw Terminal |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC |
Voltage - Load | 24 ~ 240V |
Техническая документация
Datasheet
pdf, 4760 КБ
Datasheet RGC1A23D15KGU
pdf, 4597 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.