SPD24901, DIN Rail Power Supplies POWER SUPPLY 90W PFC

SPD24901, DIN Rail Power Supplies POWER SUPPLY 90W PFC
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 600 руб.
Добавить в корзину 1 шт. на сумму 81 600 руб.
Номенклатурный номер: 8004666202
Артикул: SPD24901
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPD DIN-Rail Switching Power Supplies Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.

Технические параметры

Выходное напряжение, В 24
Выходной ток, А 3.8
Мощность, Вт 91.2
Brand: Carlo Gavazzi
Dimensions: 90 mm x 54 mm x 114 mm
Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kV
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 148 КБ
Чертеж
pdf, 77 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.