REC20C-50-201-1, Encoders 50 P/R resolution, manual optical, square wave, 20mm diameter, wire leads, detent feel

REC20C-50-201-1, Encoders 50 P/R resolution, manual optical, square wave, 20mm diameter, wire leads, detent feel
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
14 310 руб.
от 5 шт.11 990 руб.
от 10 шт.11 090 руб.
Добавить в корзину 1 шт. на сумму 14 310 руб.
Номенклатурный номер: 8004666233
Артикул: REC20C-50-201-1
Бренд: Nidec Components

Описание

Electromechanical\Encoders
REC Manual Setting Type Optical Encoders
Nidec Components REC Manual Setting Type Optical Encoders offer a 5V DC input voltage range, 40mA to 70mA input current range, and an IP40 protection grade. These contactless encoders can only be adjusted manually and feature a compact, lightweight design. REC series encoders come in either a click or panel seal type. The REC20, REC20C, REC20D, and RECW20D encoders have a click seal, while the RECW20D version has a panel seal. Nidec Components REC Encoders are RoHS compliant and feature a 0°C to +50°C operating temperature range.

Технические параметры

Brand: Nidec Components
Factory Pack Quantity: Factory Pack Quantity: 30
IP Rating: IP40
Manufacturer: Nidec
Mounting Style: Panel Mount
Number of Channels: 2 Channel
Number of Detents: 50 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 50 PPR
Series: REC
Shaft Diameter: 6 mm
Shaft Type: Round/Plain
Size / Dimension: 20 mm
Subcategory: Encoders
Technology: Optical
Termination Style: Wire Leads
Type: Incremental
With Switch: Without Switch
Вес, г 21.7

Техническая документация

Datasheet
pdf, 366 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.