TF037C-2100-F, Blowers & Centrifugal Fans Micro Blower, 45K r/min, 4 kPa, 94 grams
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 400 руб.
Добавить в корзину 1 шт.
на сумму 38 400 руб.
Описание
Thermal Management\Fans & Blowers\Blowers & Centrifugal Fans
TF Micro BlowersNidec Components TF Micro Blowers are available in TF029B, TF037-1001-D, TF037E, TF037F, and TF037C variants. The micro blowers feature aerodynamic bearings, high static pressures, low vibration, and long life due to aerodynamic bearings without heat dependence. These TF micro blowers are the smallest, most compact, and most lightweight devices. The micro blowers support resin in full compliance with the Food and Drug Administration (FDA) and UL94 V0 standards. Typical applications include air cleaners, ionizers, 3D printers, servers, and fuel cell systems.
Технические параметры
Brand: | Nidec Components |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Nidec |
Operating Supply Voltage: | 24 V |
Packaging: | Tray |
Product Category: | Blowers & Centrifugal Fans |
Product Type: | Blowers |
Series: | TF037C |
Subcategory: | Fans, Blowers & Accessories |
AC or DC Operation | DC |
Air Flow | 1.6L/s |
Bearing Type | Ball |
Blower Type | Blower |
Commutation Type | Brushless |
Direction of Curve | Forward |
Fan Speed | 40000rpm |
Inlet Diameter | 18mm |
Maximum Current | 1.2A |
Noise Level | 67dB(A) |
Outlet Diameter | 17mm |
Series | TF037C |
Static Pressure | 4000Pa |
Supply Voltage | 24 V dc |
Termination Type | Header |
Width | 40.4mm |
Вес, г | 91 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.