TM070DDHG03-40, TFT Displays & Accessories 7.0in WSVGA Display

TM070DDHG03-40, TFT Displays & Accessories 7.0in WSVGA Display
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 6-8 недель
18 290 руб.
от 10 шт.13 690 руб.
от 25 шт.13 440 руб.
Добавить в корзину 1 шт. на сумму 18 290 руб.
Номенклатурный номер: 8004666468
Артикул: TM070DDHG03-40

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
TM Series TFT LCD Displays
Tianma TM Series TFT LCD Displays are available in sizes from 2.2" up to 10.1" (diagonal), and with resolutions from 240 x 320 up to 1280 x 800. These industrial-grade Display Modules are offered both with and without touch panels and with capacitive and resistive touch options available. Interface options include LVDS, parallel CMOS, MIPI, and RGB. Most TM Series TFT LCD Displays feature a white LED backlight.

Технические параметры

Background Color: Normally White
Backlighting: LED
Brand: Tianma
Brightness: 320 cd/m2
Diagonal: 7 in
Display Mode: Transmissive
Display Resolution - Pixels: 1024x600
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: LVDS
Manufacturer: Tianma
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 165.75 mm x 105.39 mm x 3.4 mm
Operating Supply Voltage: 5 V
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Displays
Resolution: WSVGA
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 153.6 mm x 90 mm

Техническая документация

Datasheet TM070DDHG03-40
pdf, 226 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.