BMM150, Geomagnetic Sensor Digital Output 2.4V 12-Pin WLCSP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Доступно на заказ, срок 7-9 недель
250 руб.
Мин. кол-во для заказа 150 шт.
от 758 шт. —
240 руб.
от 3621 шт. —
218 руб.
Добавить в корзину 150 шт.
на сумму 37 500 руб.
Описание
Semiconductor - IC > Sensors > Misc Sensors
BMM150 3-Axis Digital Geomagnetic SensorsBosch BMM150 3-Axis Digital Geomagnetic Sensors are low-power, low-noise 3-axis digital geomagnetic sensors that match the requirements of compass applications. By means of sensor data fusion software tailored to the hardware, Bosch BMM150 Geomagnetic Sensors provide absolute spatial orientation and motion vectors with high accuracy and dynamics. BMM150 is also especially suited for supporting drones in accurate heading. The 12-pin wafer level chip scale package (WLCSP) with a footprint of 1.56mm x 1.56mm and a height of 0.60mm provides high design flexibility for the development of mobile devices.
Технические параметры
Brand | Bosch Sensortec |
Factory Pack Quantity | 10000 |
Manufacturer | Bosch |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 170 uA |
Operating Supply Voltage | 3 V |
Package/Case | WJCSP-12 |
Packaging | Cut Tape or Reel |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Product Type | Hall Effect/Magnetic Sensors |
Subcategory | Sensors |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.62 V |
Type | Geomagnetic |
Brand: | Bosch Sensortec |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Bosch |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 1200 uT to 2500 uT |
Operating Supply Current: | 170 uA |
Operating Supply Voltage: | 3 V |
Package / Case: | WJCSP-12 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Type: | Geomagnetic |
Interface Type | I2C, SPI |
Mounting Type | Surface Mount |
Number of Axis | 3 |
Sensor Type | Magnetometer |
Technology | Digital |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары