103851-E, Hard Metric Connectors ERMET Shield-lower F 137 54 mult

103851-E, Hard Metric Connectors ERMET Shield-lower F 137 54 mult
Изображения служат только для ознакомления,
см. техническую документацию
317 шт., срок 6-8 недель
1 190 руб.
от 10 шт.1 010 руб.
от 100 шт.800 руб.
от 250 шт.651.38 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8004667983
Артикул: 103851-E

Описание

Connectors\Backplane Connectors\Hard Metric Connectors
ERmet 2mm Hard Metric Connectors

TE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.

Технические параметры

Серия ERmet Hardmetric 2mm
Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 680
Manufacturer: TE Connectivity
Part # Aliases: 103851
Product Category: Hard Metric Connectors
Product Type: Hard Metric Connectors
Subcategory: Backplane Connectors
Tradename: ERmet

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.