133039, Modular Connectors / Ethernet Connectors 8P-8C 2PORT R/A RJ45 5 CAT SHLD SOLDER

133039, Modular Connectors / Ethernet Connectors 8P-8C 2PORT R/A RJ45 5 CAT SHLD SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
89 шт., срок 7-9 недель
2 330 руб.
от 10 шт.1 890 руб.
от 75 шт.1 640 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Номенклатурный номер: 8004667991
Артикул: 133039

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks

TE Connectivity's (TE) ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. These jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. These RJ11 and RJ45 jacks are offered in three termination options: through-hole (THT), through-hole reflow (THR), and surface-mount (SMT). ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.

Технические параметры

Тип разъёма RJ-45
Application: 10/100 Base-T
Brand: TE Connectivity/ERNI
Color: Black
Configuration: 2x1
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -45 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Ports: 2 Port
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ModJack
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up and Tab Down
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Вес, г 4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.