133167-E, Modular Connectors / Ethernet Connectors MJ HS R51 * 8 8 * * GF5 * * 30 5 J 3 133

133167-E, Modular Connectors / Ethernet Connectors MJ HS R51 * 8 8 * * GF5 * * 30 5 J 3 133
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 7-9 недель
2 950 руб.
от 10 шт.2 530 руб.
от 25 шт.2 340 руб.
Добавить в корзину 1 шт. на сумму 2 950 руб.
Номенклатурный номер: 8004667992
Артикул: 133167-E

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks

TE Connectivity's ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. ERNI modular jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. TE Connectivity's ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.

Технические параметры

Application: 10/100 Base-T
Brand: TE Connectivity/ERNI
Color: Black
Configuration: 1x1
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Part # Aliases: 133167
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ModJack
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Вес, г 13

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.