133190-E, Modular Connectors / Ethernet Connectors MJ DS VG * 8 8 8 * * * * 30 * J 3 133190

133190-E, Modular Connectors / Ethernet Connectors MJ DS VG * 8 8 8 * * * * 30 * J 3 133190
Изображения служат только для ознакомления,
см. техническую документацию
1199 шт., срок 7-9 недель
16 460 руб.
от 10 шт.14 340 руб.
Добавить в корзину 1 шт. на сумму 16 460 руб.
Номенклатурный номер: 8004667993
Артикул: 133190-E

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks

TE Connectivity's ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. ERNI modular jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. TE Connectivity's ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.

Технические параметры

Application: 10/100 Base-T
Brand: TE Connectivity/ERNI
Color: Black
Configuration: 2x4
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 8 Port
Number of Positions / Contacts per Port: 8P8C
Packaging: Tray
Part # Aliases: 133190
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ModJack
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Вес, г 22

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.