EV-BT832A, Bluetooth Development Tools - 802.15.1 Evaluation board for BT832A Bluetooth 5 module

EV-BT832A, Bluetooth Development Tools - 802.15.1 Evaluation board for BT832A Bluetooth 5 module
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
13 440 руб.
Добавить в корзину 1 шт. на сумму 13 440 руб.
Номенклатурный номер: 8004668060
Артикул: EV-BT832A

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
BT832 Evaluation Boards

Fanstel BT832 Evaluation Boards are for the evaluation of BT832 BLUETOOTH® 5 modules. The boards come preloaded with BlueNor nRF5x application and SoftDevice S132 V5.0.0 BLUETOOTH® 5 stacks. The boards can be used with the Android app BlueNor nrf5x. Send commands from an Android phone to toggle LED lights on the evaluation board. Send a button pressing signal from the evaluation board back to an Android device. SDK and Android app source codes are available in the BLUETOOTH® 5 Codes section of the Download BlueNor Document. Other application codes can be downloaded from the same webpage. A Nordic nRF52 DK is required to load other codes but not included.

Технические параметры

Brand: Fanstel
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency: 2.4 GHz
Manufacturer: Fanstel
Operating Supply Voltage: 1.7 V to 3.6 V
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Series: BT832
Subcategory: Development Tools
Tool Is For Evaluation Of: BT832A
Version: Version 5
Вес, г 85.05

Техническая документация

Datasheet
pdf, 266 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.