XG2, Modular Power Supplies 3.2V-6.0V / 40A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 280 руб.
от 5 шт. —
36 990 руб.
от 10 шт. —
34 670 руб.
от 20 шт. —
32 354.66 руб.
Добавить в корзину 1 шт.
на сумму 46 280 руб.
Номенклатурный номер: 8004668151
Артикул: XG2
Бренд: Advanced Energy / Excelsys
Описание
Power\Power Supplies\Modular Power Supplies
UltiMod Power Supplies Advanced Energy UltiMod Power Supplies offer either 4 or 6 slots, up to 91% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. The UltiMod series combines technical excellence with logistics simplicity to exceed the most demanding requirements from any industry. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.
Технические параметры
Approvals: | UL/EN60601-1, UL/EN60950 |
Brand: | Advanced Energy |
Compliance: | UL/EN60601-1, UL/EN60950 |
Factory Pack Quantity: | 10 |
Industry: | Medical, Industrial |
Input Frequency: | 47 Hz to 440 Hz |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 380 VDC |
Isolation Voltage: | 4 kVrms |
Load Regulation: | Regulated |
Manufacturer: | Advanced Energy |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | -40 C to+70 C |
Output Current-Channel 1: | 40 A |
Output Power: | 200 W |
Output Voltage-Channel 1: | 3.2 V to 6 V |
Packaging: | Bulk |
Product Category: | Modular Power Supplies |
Product Type: | Modular Power Supplies |
Product: | Modular Power Supplies |
Subcategory: | AC-DC Power Supply |
Type: | DC Output Module |
Вес, кг | 1.2 |
Техническая документация
Datasheet
pdf, 639 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.