IFC6309L-00-P2, Single Board Computers

IFC6309L-00-P2, Single Board Computers
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 040 руб.
Добавить в корзину 1 шт. на сумму 24 040 руб.
Номенклатурный номер: 8004668200
Артикул: IFC6309L-00-P2
Бренд: Penguin Edge

Описание

Embedded Solutions\Computing\Single Board Computers
6309L Micro Single Board Computers

Penguin Edge 6309L Micro Single Board Computers (SBCs) are powered by the Qualcomm® Snapdragon™ 410E processor. The 6309L SBCs provide instant access to computing power, optimal I/O, and the Snapdragon 410E SoC connectivity. Quad-core Arm®v8 Cortex®-A53 CPU powers the devices, and features include support for Wi-Fi®/BLE, GPS, HDMI displays, and dual-MIPI-CSI cameras. The 6309L SBCs are ideal for many industrial applications, supporting an upstream Linux kernel (Linaro) and Android (Marshmallow).

Технические параметры

Battery Backup Switching: No Backup Battery
Brand: Penguin Edge
Core: ARM Cortex A53
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.2 GHz
Installed RAM: 1 GB
Manufacturer: Penguin Edge
Maximum Operating Temperature: +70 C
Maximum RAM Capacity: 1 GB
Memory Size: 1 GB
Memory Type: LPDDR3
Minimum Operating Temperature: -20 C
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 12 V
Processor Brand: Qualcomm
Processor Series: Snapdragon 410
Processor Type: APQ8016
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.