MT25QU256ABA8E55-0SIT, NOR Flash SLC 256M Die 64MX4

MT25QU256ABA8E55-0SIT, NOR Flash SLC 256M Die 64MX4
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 490 руб.
от 100 шт.1 180 руб.
от 250 шт.1 091.37 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8004668249
Артикул: MT25QU256ABA8E55-0SIT

Описание

Semiconductors\Memory ICs\NOR Flash
NOR Flash
Micron NOR Flash is available up to 2Gb and is ideal for reliable code storage (boot, application, OS, and execute-in-place [XIP] code in an embedded system). The devices can also be used for frequently changing small data storage. Micron NOR Flash is a fast-bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. Because of the cell structure, NOR Flash is inherently more reliable than other solutions.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Clock Frequency: 166 MHz
Maximum Operating Temperature: +85 C
Memory Size: 256 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organization: 32 M x 8
Package / Case: XFWLBGA-23
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Series: MT25QU
Speed: 166 MHz
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Timing Type: Synchronous

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем