DK-000015-00, Touch Sensor Development Tools GlidePoint Gen4 Arduino dev kit

DK-000015-00, Touch Sensor Development Tools GlidePoint Gen4 Arduino dev kit
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 320 руб.
Добавить в корзину 1 шт. на сумму 25 320 руб.
Номенклатурный номер: 8004668329
Артикул: DK-000015-00
Бренд: Cirque

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
DK-000015-00 Gen4 Trackpad Development Kit
Cirque DK-000015-00 Gen4 Trackpad Development Kit makes it easy to get up to speed with Cirque's feature-rich GlidePoint® Gen4 trackpads. The development board includes an Arduino-compatible Teensy 3.2 module and a flexible breadboard style hardware design. Connectors are included for easy attachment to multiple Gen4 trackpad sizes. Together with sample code provided by Cirque, this development kit can serve as the foundation for your next product design.

Технические параметры

Brand: Cirque
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Cirque
Product Category: Touch Sensor Development Tools
Product Type: Touch Sensor Development Tools
Product: Development Kits
Series: DK
Subcategory: Development Tools
Tool Is For Evaluation Of: TM105065
Type: GlidePoint Gen4 Trackpad
Вес, г 250.1

Техническая документация

Datasheet
pdf, 1193 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.