SF11592A-1092MBT.GN, AC Fans Axial Fan, 92x92x25mm, 115VAC, 23/28CFM, 0.10/0.11"H2O, Ball, Terminals
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7-9 недель
7 290 руб.
от 10 шт. —
6 460 руб.
Добавить в корзину 1 шт.
на сумму 7 290 руб.
Описание
Thermal Management\Fans & Blowers\Fans\AC Fans
Axial DC Fans for 5G ApplicationsSunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.
Технические параметры
Потребляемая мощность, Вт | 7 | |
Тип подшипника | Ball | |
Рабочее напряжение,В | 115 | |
Частота вращения,об./мин. | 2100 | |
Производительность,м.куб./мин. | 28 | |
Шум, дБA | 33 | |
Размеры рамы,мм | 92x92 | |
Толщина,мм | 25 | |
Brand: | Sunon | |
Current Type: | AC | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Housing Material: | Aluminum | |
Manufacturer: | Sunon | |
Part # Aliases: | A09000430G-00 | |
Pressure Type: | 0.11 in H2O | |
Product Category: | AC Fans | |
Product Type: | AC Fans | |
Series: | SF | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads | |
Type: | Axial | |
Approval Agency | CE, CUR, TUV, UL | |
Current Rating (Amps) | 0.060A | |
ECCN | EAR99 | |
Environmental Information | http://www.sunon.com/uFiles/file/01_about%20sunon/ | |
Fan Type | Tubeaxial | |
HTSUS | 8414.59.6590 | |
Lifetime @ Temp. | 42000 Hrs @ 40В°C | |
Material - Blade | Polybutylene Terephthalate(PBT) | |
Material - Frame | Aluminum | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Operating Temperature | 14 ~ 158В°F(-10 ~ 70В°C) | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SF-> | |
Size / Dimension | Square-91.5mm L x 91.5mm H | |
Static Pressure | 0.11 in H2O(27.4 Pa) | |
Termination | 2 Terminals | |
Voltage Range | 85 ~ 125VAC | |
Weight | 0.617 lb(280.00 g) | |
Width | 25.50mm | |
Вес, г | 280 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.