PDAM240-14A-H, Switching Power Supplies 240W/24V/10A MED & ITE AC/DC PCB

PDAM240-14A-H, Switching Power Supplies 240W/24V/10A MED & ITE AC/DC PCB
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 180 руб.
Добавить в корзину 1 шт. на сумму 23 180 руб.
Номенклатурный номер: 8004668410
Артикул: PDAM240-14A-H

Описание

Power\Power Supplies\Switching Power Supplies
PDAM240 Power Supplies
Power Partners PDAM240 Power Supplies offer 240W of output power with an efficiency of up to 94%. These power supplies have 4kV AC input to output isolation to achieve 2x MOPP. The PDAM240 power supplies are available in open frame or enclosed versions with less than 500mW no-load input power consumption. These power supplies feature Class-I and Class-II input configurations and also meet UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals. The PDAM240 power supplies are best suited for Body Floating (BF) applications with appropriate system configuration.

Технические параметры

Brand: Power Partners/TT Electronics
Efficiency: 93%
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Medical
Input Frequency: 63 Hz
Input Voltage: 264 VAC
Load Regulation: Regulated
Manufacturer: TT Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 10 A
Output Power: 240 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PDAM240
Subcategory: AC-DC Power Supply
Вес, г 234

Техническая документация

Datasheet
pdf, 2195 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.