PSAD65-18-B1, Desktop AC Adapters 65W/48V/1.35A ITE AC/DC DT C14

PSAD65-18-B1, Desktop AC Adapters 65W/48V/1.35A ITE AC/DC DT C14
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 7-9 недель
4 590 руб.
от 5 шт.4 310 руб.
от 10 шт.4 240 руб.
от 25 шт.3 810.65 руб.
Добавить в корзину 1 шт. на сумму 4 590 руб.
Номенклатурный номер: 8004668413
Артикул: PSAD65-18-B1

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
PSAD65 Power Supplies
Power Partners PSAD65 Power Supplies offer 65W of output power and meet the efficiency level-VI requirements. These power supplies have a no-load power consumption of less than 210mW. The PSAD65 power supplies feature Class-I or Class-II configuration with the no-load operation. These power supplies operate at an input voltage range of 90V AC to 264V AC and input frequency range of 47Hz to 63Hz. The PSAD65 power supplies come in 120.3mm x 50.3mm x 33.6mm dimensions.

Технические параметры

Brand: Power Partners/TT Electronics
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.2 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 61
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: TT Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 1.35 A
Output Power: 65 W
Output Voltage-Channel 1: 48 V
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: PSAD65
Standard: PSE
Subcategory: AC-DC Power Supply
Вес, г 272.2

Техническая документация

Datasheet
pdf, 433 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.