PSAW65I-18-B1, Wall Mount AC Adapters 65W/48V/1.35A ITE AC/DC WM INT US

PSAW65I-18-B1, Wall Mount AC Adapters 65W/48V/1.35A ITE AC/DC WM INT US
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 7-9 недель
5 220 руб.
от 5 шт.4 880 руб.
от 10 шт.4 500 руб.
от 25 шт.4 279.56 руб.
Добавить в корзину 1 шт. на сумму 5 220 руб.
Номенклатурный номер: 8004668414
Артикул: PSAW65I-18-B1

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
PSAW65I Power Supplies
Power Partners PSAW65I Power Supplies offer 65W of output power and meet the efficiency level-VI requirements. These power supplies include interchangeable plugs for worldwide use that has a no-load power consumption of less than 210mW. The PSAW65I power supplies feature a Class-II configuration with the no-load operation. These power supplies operate at an input voltage range of 90V AC to 264V AC and input frequency range of 47Hz to 63Hz. The PSAW65I power supplies come in 117.3mm x 50.3mm x 35.5mm dimensions.

Технические параметры

Brand: Power Partners/TT Electronics
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.2 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 61
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: TT Electronics
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 1.35 A
Output Power: 65 W
Output Voltage-Channel 1: 48 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: Universal
Series: PSAW65I
Subcategory: AC-DC Power Supply
Вес, г 272.2

Техническая документация

Datasheet
pdf, 797 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.