MS631-10F, EMI Gaskets, Sheets, Absorbers & Shielding 63.1 x 35.5 x 2.8mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)

Фото 1/2 MS631-10F, EMI Gaskets, Sheets, Absorbers & Shielding 63.1 x 35.5 x 2.8mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)
Изображения служат только для ознакомления,
см. техническую документацию
629 шт., срок 6-8 недель
500 руб.
от 10 шт.340 руб.
от 100 шт.287 руб.
от 180 шт.247.94 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8004668459
Артикул: MS631-10F

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Drawn EMI / RFI Shields

Masach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.

Технические параметры

Brand: Masach
Factory Pack Quantity: Factory Pack Quantity: 18
Manufacturer: Masach Tech
Material: Tin-Plated Steel
Mounting Style: SMD/SMT
Packaging: Tray
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: Drawn-Seamless EMI/RFI Shields
Subcategory: EMI/RFI
Thickness: 2.8 mm
Type: EMI/RFI Shield Frame, Two-Piece
ECCN EAR99
Height - Overall 0.110"" (2.80mm)
HTSUS 8529.90.9900
Length - Overall 2.484"" (63.10mm)
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Solder
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Drawn-Seamless EMI/RFI Shield ->
Type Frame
Width - Overall 1.398"" (35.50mm)

Техническая документация

Datasheet
pdf, 727 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.