PIM476, Display Development Tools 1.3" SPI Colour Square LCD (240x240) Breakout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
5 430 руб.
Добавить в корзину 1 шт.
на сумму 5 430 руб.
Описание
Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
PIM476 1.3" SPI Color LCD Breakout BoardPimoroni PIM476 1.3" SPI Color LCD Breakout Board is a crisp and high-resolution board that comes with great In-Plane Switching (IPS) viewing angles. This LCD breakout offers a square form-factor that enables the display to show lots of information. The PIM476 breakout board runs up to 50FPS, features reverse polarity protection, Python library, and is compatible with all models of Raspberry Pi and Arduino.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Pimoroni |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ST7789V |
Viewing Area: | 1.3 in |
Contents | Board(s) |
ECCN | EAR99 |
Function | LCD 1.3 |
HTSUS | 9013.80.7000 |
Package | Bulk |
Platform | Pimoroni Breakouts |
RoHS Status | ROHS3 Compliant |
Type | Display |
Utilized IC / Part | ST7789V |
Вес, г | 28.35 |
Техническая документация
Datasheet PIM476
pdf, 961 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.