PIM480, Multiple Function Sensor Development Tools SGP30 Air Quality Sensor Breakout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
6 110 руб.
Добавить в корзину 1 шт.
на сумму 6 110 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
PIM480 SGP30 Sensor Breakout BoardPimoroni PIM480 SGP30 Sensor Breakout Board monitors indoor air quality by measuring Total Volatile Organic Compounds (TVOC) and equivalent carbon dioxide (eCO 2 ). This breakout board is based on the Sensirion SGP30 TVOC and eCO 2 sensor that carries out good real-time baseline compensation and provides accurate readings. The PIM480 breakout board features reverse polarity protection, 10%-15% margin of error, minimal drift through time, and Raspberry Pi-compatible pinout. This breakout board comes covered with a PTFE membrane that looks like a slightly translucent white film and should not be peeled off.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Pimoroni |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SGP30 |
Type: | Air Quality Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Air Quality |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pimoroni Breakouts |
Type | Sensor |
Utilized IC / Part | SGP30 |
Техническая документация
Datasheet PIM480
pdf, 734 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.