PIM486, Multiple Function Sensor Development Tools Enviro for Raspberry Pi - Enviro
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 7-9 недель
9 710 руб.
Добавить в корзину 1 шт.
на сумму 9 710 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
PIM486 Enviro for Raspberry PiPimoroni PIM486 Enviro for Raspberry Pi is designed for indoor monitoring and allows measurement of temperature, pressure, humidity, light, and noise level. This Enviro for Raspberry Pi pushes the measured data to a server that enables the access of the data remotely from anywhere. The PIM486 Enviro comes with BME280 temperature, pressure, and humidity sensor, LTR-559 light and proximity sensor, and MEMS microphone. This Enviro for Raspberry Pi is compatible with all the 40-pin header Raspberry Pi models. The PIM486 Enviro is fully-assembled and features a pHAT-format board, Python library, and Pimoroni breakout-compatible pin header.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Pimoroni |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BME280, LTR-559, MICS6814 |
Type: | Environmental, Air Quality Sensors |
Contents | Board(s) |
ECCN | EAR99 |
Function | Humidity, Light, Pressure, Proximity, Sound, Tempe |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
Type | Sensor |
Utilized IC / Part | BME280, LTR-559 |
Для Использования с | Raspberry Pi |
Содержимое Комплекта | Enviro pHAT Board |
Вес, г | 36.98 |
Техническая документация
Datasheet
pdf, 383 КБ
Datasheet PIM486
pdf, 370 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.