SDP31, Board Mount Pressure Sensors

SDP31, Board Mount Pressure Sensors
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 7-9 недель
9 290 руб.
от 10 шт.7 020 руб.
от 25 шт.5 790 руб.
от 50 шт.5 753.18 руб.
Добавить в корзину 1 шт. на сумму 9 290 руб.
Номенклатурный номер: 8004668564
Артикул: SDP31
Бренд: Sensirion

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
SDP3x Differential Pressure Sensors

Sensirion SDP3x Differential Pressure Sensors are designed for high-volume applications where size is an important requirement. Based on Sensirion"s CMOSens® sensor chip the SDP3x features excellent accuracy and long-term stability and has no zero-point drift. The SDP3x Differential Pressure Sensors are available in digital or analog output. Measuring 5mm x 8mm x 5mm, the small SDP3x sensors are ideal for medical devices, drones, appliances, and more.

Технические параметры

Accuracy: 3%
Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C
Manufacturer: Sensirion
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: -500 Pa to 500 Pa
Operating Supply Voltage: 3.3 V
Output Type: Digital
Packaging: Reel, Cut Tape
Part # Aliases: 1-101445-02
Port Type: Dual Radial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 16 bit
Series: SDP3x Digital
Subcategory: Sensors
Вес, г 2.81

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.