2000034833, Camera Lenses Lens C125-1218-5M

2000034833, Camera Lenses Lens C125-1218-5M
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 000 руб.
Добавить в корзину 1 шт. на сумму 48 000 руб.
Номенклатурный номер: 8004668585
Артикул: 2000034833
Бренд: Basler AG

Описание

Optoelectronics\Cameras & Accessories\Camera Lenses
Lenses

Basler Lenses are available with different mounts and image circles to fit various sensor sizes. The lenses have a good price/performance ratio, and the lens's image circle must fit the sensor size, or be only negligibly larger. C-mount lenses come in a broad range of quality classifications and have adjustable focus and an iris ring for better configuration of the shutter. The affordable S-mount lenses are outfitted with a fixed aperture and are focused by adjusting the screw-in depth.

Технические параметры

Brand: Basler
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Basler
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Product Category: Camera Lenses
Product Type: Camera Lenses
Product: Lens
Subcategory: Cameras & Accessories
Вес, г 113.4

Техническая документация

Datasheet
pdf, 9685 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.