SL001, Programmable Logic IC Development Tools SDLink : a high speed FPGA configuration module which stores data in microSD card

SL001, Programmable Logic IC Development Tools SDLink : a high speed FPGA configuration module which stores data in microSD card
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 420 руб.
Добавить в корзину 1 шт. на сумму 32 420 руб.
Номенклатурный номер: 8004668613
Артикул: SL001
Бренд: Design Gateway

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
SDLink microSD FPGA Configuration Module

Design Gateway SDLink microSD FPGA Configuration Module is a high-speed FPGA configuration module that stores data on a microSD card. The SDLink can configure up to 8 FPGAs simultaneously and features hot-swap configuration. This allows for swapping configuration data without a system restart. The module uses SDLink software which is a friendly graphical user interface and can be obtained through a free download.

Технические параметры

Brand: Design Gateway
Description/Function: Standard type with SDHC microSD card
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Design Gateway
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.6 V
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: FPGA
Type: FPGA

Техническая документация

Datasheet SL001
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.