ICM-20648, IMUs - Inertial Measurement Units DMP-Enabled 6-Axis Integrated Solution for Wrist-Worn Wearable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6479 шт., срок 7-9 недель
1 980 руб.
от 10 шт. —
1 240 руб.
от 100 шт. —
1 080 руб.
от 250 шт. —
922.02 руб.
Добавить в корзину 1 шт.
на сумму 1 980 руб.
Альтернативные предложения2
Описание
Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
ICM-20648 6-Axis MEMS MotionTracking™ DeviceTDK Invensense ICM-20648 6-Axis MEMS MotionTracking™ Device with enhanced EIS support and sensor fusion processing combines a 3-axis gyroscope, a 3-axis accelerometer, and a Digital Motion Processor™ (DMP). The device has Android Lollipop support, a FIFO size of 512 bytes, runtime calibration, and enhanced FSYNC functionality to improve timing for applications like EIS. The ICM-20648 is ideally suited for Smartphones, Tablets, Wearable Sensors, and general IoT applications.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | I2C, SPI |
Manufacturer: | TDK |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3.2 mA |
Output Type: | Digital |
Package / Case: | QFN-24 |
Product Category: | IMUs-Inertial Measurement Units |
Product Type: | IMUs-Inertial Measurement Units |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 16384 LSB/g |
Sensor Type: | 6-axis |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | SmartMotion |
Brand | TDK InvenSense |
Factory Pack Quantity | 5000 |
Interface Type | I2C, SPI |
Manufacturer | TDK |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Product Category | Multiple Function Sensor Modules |
RoHS | Details |
Type | MEMS Motion Sensor |
Вес, г | 0.789 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.