ICS-40618, MEMS Microphones High Dynamic Range Microphone with Differential Output and Low Power
![Фото 1/3 ICS-40618, MEMS Microphones High Dynamic Range Microphone with Differential Output and Low Power](https://static.chipdip.ru/lib/983/DOC006983657.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/725/DOC005725606.jpg)
![](https://static.chipdip.ru/lib/754/DOC034754418.jpg)
11293 шт., срок 6-8 недель
470 руб.
от 10 шт. —
370 руб.
от 25 шт. —
331 руб.
от 50 шт. —
311.53 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения2
Описание
Sensors\Audio Sensors\MEMS Microphones
ICS-40618 High Dynamic Range MicrophoneTDK InvenSense ICS‐40618 is an analog MEMS microphone with a very high dynamic range and a low‐power AlwaysOn mode. The ICS‐40618 includes a MEMS microphone element, an impedance converter, and a differential output amplifier. The component has an operating temperature range of -40°C to +85°C. This microphone features a low‐power mode, which is active when the supply voltage is <2.0V. In this mode, the ICS‐40618 operates with 55µA. Other low-power specifications include 129dB SPL acoustic overload point and a tight ±1dB sensitivity tolerance.
Технические параметры
Brand: | TDK InvenSense |
Depth: | 0.98 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Frequency Range: | 50 Hz to 20 kHz |
Impedance: | 5.5 kOhms |
Manufacturer: | TDK |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 165 uA |
Operating Supply Voltage: | 2.75 V |
Output Type: | Analog |
Port Type: | Bottom |
Product Category: | MEMS Microphones |
Product Type: | MEMS Microphones |
Sensitivity: | -38 dB |
Shape: | Rectangular |
SNR - Signal to Noise Ratio: | 67 dB |
Sound Pressure Level: | 160 dB |
Subcategory: | Microphones |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.52 V |
Technology: | MEMS |
Termination Style: | SMD/SMT |
Tolerance: | 1 dB |
Type: | High Dynamic Range Microphone |
Audio Control Type | MEMS Microphone |
Audio IC Case Style | LGA |
MSL | MSL 1-Unlimited |
No. of Pins | 5Pins |
Operating Temperature Max | 85°C |
Operating Temperature Min | -40°C |
Mounting Type | Surface Mount |
Output Impedance | 0.355kΩ |
Sensitivity | -38dB |
Standard Operating Voltage | 1.52 → 3.63V dc |
Вес, г | 0.001 |
Техническая документация
Datasheet EV_ICS-40618-FX
pdf, 847 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары