CFM06S120-T, Switching Power Supplies AC-DC Open Frame, 6 Watt, Single Output, 12VDC Output, 0.5A, 81% Efficiency, Wafer

CFM06S120-T, Switching Power Supplies AC-DC Open Frame, 6 Watt, Single Output, 12VDC Output, 0.5A, 81% Efficiency, Wafer
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
2 610 руб.
от 5 шт.2 490 руб.
от 10 шт.2 340 руб.
Добавить в корзину 1 шт. на сумму 2 610 руб.
Номенклатурный номер: 8004668653
Артикул: CFM06S120-T

Описание

Power\Power Supplies\Switching Power Supplies
CFM06S AC-DC Switching Power Supplies

Cincon CFM06S AC-DC Switching Power Supplies are compact, single-output power modules that provide overvoltage and continuous short-circuit protection in open-frame PCB-mount, encapsulated, or pin-terminal versions. The series features a universal input range of 90V AC to 264V AC and output from 3.3V to 24V with up to 81% efficiency. These 6W modules offer natural convection cooling while meeting Class II and EN61558 (60335) standards with a ±0.05%/℃ temperature coefficient. Cincon CFM06S AC-DC Switching Power Supplies provide up to 81% efficiency with <75mW no-load input power and -40°C to +70°C operating temperature range.

Технические параметры

Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 500 mA
Output Power: 6 W
Output Voltage-Channel 1: 12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM06S
Subcategory: AC-DC Power Supply
Вес, г 12

Техническая документация

Datasheet
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.