CQB100W-110S05-CMFC, Isolated DC/DC Converters - Through Hole 100W 43-160Vin 5V 20A
![CQB100W-110S05-CMFC, Isolated DC/DC Converters - Through Hole 100W 43-160Vin 5V 20A](https://static.chipdip.ru/lib/694/DOC028694859.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 650 руб.
от 5 шт. —
42 730 руб.
Добавить в корзину 1 шт.
на сумму 46 650 руб.
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Railway DC-DC ConvertersCincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2: 1 to 18: 1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 160 V |
Input Voltage, Min: | 43 V |
Input Voltage: | 43 V to 160 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 20 A |
Output Power: | 100 W |
Output Voltage-Channel 1: | 5 V |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CQB100W-110S |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial), Railway |
Control Features | Enable, Active High |
Current - Output (Max) | 20A |
ECCN | EAR99 |
Efficiency | 91% |
Features | Remote On/Off |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Box |
Package / Case | Quarter Brick |
Power (Watts) | 100W |
RoHS Status | ROHS3 Compliant |
Series | CQB100W (100W) -> |
Size / Dimension | 2.28"" L x 1.45"" W x 0.50"" H (57.9mm x 36.8mm x |
Supplier Device Package | Quarter Brick |
Type | Isolated Module |
Voltage - Input (Max) | 160V |
Voltage - Input (Min) | 43V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары