CQE50W-24S48, Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Rang

Фото 1/2 CQE50W-24S48, Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Rang
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 170 руб.
от 5 шт.18 450 руб.
от 10 шт.17 070 руб.
Добавить в корзину 1 шт. на сумму 21 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8004668680
Артикул: CQE50W-24S48

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
CQE50W and CHE100W DC-DC Converters
Cincon CQE50W and CHE100W DC-DC Converters are wide input range, quarter-brick and half-brick, 50 watt and 100 watt DC-DC converters. Both series feature a 4: 1 wide input range. CQE50W offers high efficiency, up to 92% in a quarter-brick size, and CHE100W provides up to 93% efficiency in a half-brick size. The operating temperature range for these series is -40ºC to -105ºC. The units are protected against short circuit, over voltage, over current, and over temperature conditions. Learn more.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 88.5%
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +105 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 1.04 A
Output Power: 50 W
Output Voltage-Channel 1: 48 V
Package / Case: 1/4 Brick
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CQE50W
Subcategory: DC-DC Converter
Cooling Method Convection
Efficiency 88.5%
Factory Pack Quantity 1
Input Voltage 9 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +105 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Mounting Style Chassis
Number of Outputs 1 Output
Output Current-Channel 1 1.04 A
Output Power 50 W
Output Voltage-Channel 1 48 V
Package - Case 1/4 Brick
Packaging Bulk
Product Isolated
Series CQE50W
Вес, г 63

Техническая документация

Datasheet
pdf, 549 КБ
Datasheet
pdf, 515 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.