TR18RDM150-01G03 BK-BK VI, Wall Mount AC Adapters 18W 15V 1.2A 2.1mm r/angle med
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 7-9 недель
5 340 руб.
от 5 шт. —
4 930 руб.
от 10 шт. —
4 370 руб.
от 25 шт. —
4 087.56 руб.
Добавить в корзину 1 шт.
на сумму 5 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8004668732
Артикул: TR18RDM150-01G03 BK-BK VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
TR18RDM 18W Medical Switching AdaptersCincon TR18RDM 18W Medical Switching Adapters are 18W medical, wall-mount switching adapters with a universal input range. This Cincon series meets 2MOPP Class II, CoC Tier 2, and DoE Level VI certifications. TR18RDM 18W Medical Switching Adapters include over-voltage and short-circuit protections with low no-load power consumption. With multiple output and international AC contact options, these adapters are ideal for medical and a wide array of applications.
Технические параметры
Approvals: | EN55011, EN60601-1-11 |
Brand: | Cincon |
Compliance: | CoC Tier 2, DoE Level VI |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug, Right Angle(2.1x5.5) |
DC Output Cord Length: | 1800 mm |
Efficiency: | 85.45% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 80 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1.2 A |
Output Power: | 18 W |
Output Voltage-Channel 1: | 15 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | Universal |
Series: | TR18RDM |
Subcategory: | AC-DC Power Supply |
Applications | Medical |
Approval Agency | CE, cURus, FCC, PSE, TUV |
Cord Length | 28.35"" (720mm) |
Current - Output (Max) | 1.2A |
ECCN | EAR99 |
Efficiency | Level VI, CoC Tier 2 |
Form | Wall Mount (Class II) |
HTSUS | 8504.40.9510 |
Input Connector | Multi-Blade (Sold Separately) |
Input Type | Multi-Blade (Sold Separately) |
Moisture Sensitivity Level (MSL) | Not Applicable |
No Load Power Consumption | 75mW (Max) |
Operating Temperature | -30В°C ~ 70В°C |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
Package | Box |
Polarization | Positive Center |
Power (Watts) | 18W |
Region Utilized | International |
RoHS Status | ROHS3 Compliant |
Series | TR18RDM (18W) -> |
Size / Dimension | 3.17"" L x 1.69"" W x 1.45"" H (80.4mm x 43.0mm x |
Voltage - Input | 80 ~ 264 VAC |
Voltage - Output | 15V |
Вес, г | 115 |
Техническая документация
Datasheet
pdf, 753 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.