DFR0535, Power Management IC Development Tools Sunflower: Solar Power Manager 9V/12V/18V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
76 шт., срок 7-9 недель
8 340 руб.
Добавить в корзину 1 шт.
на сумму 8 340 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
DFR0535 Sunflower Solar Power ManagerDFRobot DFR0535 Sunflower Solar Power Manager is used for high-efficiency micro to middle power solar energy harvesting and management. This solar power manager features Maximum Power Point Tracking (MPTT), which maximizes the efficiency of the solar panel. The DFR0535 module can provide up to 2A charging current to a 3.7V Li battery with an AC adapter or USB charger. This solar power manager also employs various protection functions such as Li battery protection, battery/solar panel reverse connection protection, output over temperature, and current protection.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 7 V to 30 V |
Manufacturer: | DFRobot |
Output Current: | 1 A |
Output Voltage: | 3.3 V, 5 V, 9 V, 12 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3652 |
Type: | Battery Management |
ECCN | EAR99 |
Function | Battery Charger Solar Powered |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | On-Board LEDs |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC3652 |
Вес, г | 88.14 |
Техническая документация
Datasheet
pdf, 521 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.