DFR0552, Data Conversion IC Development Tools Gravity: I2C 12-Bit DAC Module

DFR0552, Data Conversion IC Development Tools Gravity: I2C 12-Bit DAC Module
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
1 480 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8004668793
Артикул: DFR0552
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Operating Supply Voltage: 3.3 V to 5 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP4725
Type: DAC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.