PBA10F-12-N, Switching Power Supplies 10W 12V 0.9A w/cover

PBA10F-12-N, Switching Power Supplies 10W 12V 0.9A w/cover
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 7-9 недель
11 110 руб.
от 10 шт.9 830 руб.
от 25 шт.9 110 руб.
от 50 шт.8 978.64 руб.
Добавить в корзину 1 шт. на сумму 11 110 руб.
Номенклатурный номер: 8004669006
Артикул: PBA10F-12-N
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
PBA/PWB AC-DC Power Supplies

Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC, 110 VDC to 370 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 900 mA
Output Power: 10.8 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Power - Convection: 10 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PBA
Subcategory: AC-DC Power Supply
Вес, г 180

Техническая документация

Datasheet PBA75F-3R3
pdf, 2324 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.