MMC5603NJ-B, Magnetic Sensor Development Tools MMC560x-B Prototyping Evaluation Board

MMC5603NJ-B, Magnetic Sensor Development Tools MMC560x-B Prototyping Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 7-9 недель
6 200 руб.
от 5 шт.5 810 руб.
Добавить в корзину 1 шт. на сумму 6 200 руб.
Номенклатурный номер: 8004669247
Артикул: MMC5603NJ-B
Бренд: Memsic

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
MMC560x-B Prototyping Board
MEMSIC MMC560x-B Prototyping Board offers a convenient and easy way to evaluate and prototype with MMC560x the 3-axis magnetic sensors. The board features the magnetic sensor and passive components needed for operation. Communication, power, and ground pins are brought out to standard 0.10" on center connections on the sides of the prototyping board. Wires can either be soldered directly to the prototyping board or DIP pins can be used with widely available breadboard kits.

Технические параметры

Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 20
Interface Type: I2C
Manufacturer: MEMSIC
Packaging: Bulk
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Prototyping Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MMC5603
Type: Magnetic Sensor
Вес, г 7.792

Техническая документация

Datasheet MMC5603NJ-B
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.