06015VA-24P-CA-00, DC Fans DC Tubeaxial Fan, 60x60x15mm, 24VDC, 19.4CFM, Rib Mount, Ball, Lead Wires, IP69K

06015VA-24P-CA-00, DC Fans DC Tubeaxial Fan, 60x60x15mm, 24VDC, 19.4CFM, Rib Mount, Ball, Lead Wires, IP69K
Изображения служат только для ознакомления,
см. техническую документацию
178 шт., срок 7-9 недель
4 320 руб.
от 10 шт.3 920 руб.
от 25 шт.3 450 руб.
от 50 шт.3 088.28 руб.
Добавить в корзину 1 шт. на сумму 4 320 руб.
Номенклатурный номер: 8004669794
Артикул: 06015VA-24P-CA-00
Бренд: NMB Technologies

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12V DC, 24V DC, or 48V DC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB Technologies fans have the highest extreme environment rating and offer protection against close range, high temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.

Технические параметры

Размеры рамы,мм 60x60
Толщина,мм 15
Рабочее напряжение,В 24
Тип подшипника Ball
Частота вращения,об./мин. 5600
Шум, дБA 36.5
Производительность,м.куб./мин. 19.4
Потребляемая мощность, Вт 1.68
Brand: NMB Technologies
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 150
Features: Auto Restart, Polarity Protection
Housing Material: Plastic
IP Rating: IP69K
Manufacturer: MinebeaMitsumi
Pressure Type: 0.27 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: 06015VA
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 59

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.