BOB-09816, Amplifier IC Development Tools OpAmp Breakout - LMV358
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 шт., срок 7-9 недель
1 660 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Subcategory: | Development Tools |
Amplifier Type | General Purpose |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output / Channel | 160mA |
Current - Supply (Main IC) | 210ВµA |
ECCN | EAR99 |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended, Rail-to-Rail |
Package | Bulk |
RoHS Status | RoHS Compliant |
Slew Rate | 1V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | LMV358 |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V, В±1.35V ~ 2.75V |
Вес, г | 1.81 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.