BOB-11722, Other Development Tools Rotary Encoder B/O Illuminated (RG/RGB)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Subcategory: | Development Tools |
ECCN | EAR99 |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 8 |
Package | Bulk |
Package Accepted | Rotary Encoder |
Proto Board Type | Plated Through Hole to Plated Through Hole |
RoHS Status | RoHS Compliant |
Size / Dimension | 1.100"" L x 0.600"" W (27.94mm x 15.24mm) |
Вес, г | 1.54 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.