DEV-15801, Power Management IC Development Tools Power Delivery Board - USB-C (Qwiic)

DEV-15801, Power Management IC Development Tools Power Delivery Board - USB-C (Qwiic)
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 7-9 недель
7 090 руб.
Добавить в корзину 1 шт. на сумму 7 090 руб.
Номенклатурный номер: 8004669865
Артикул: DEV-15801

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Qwiic USB-C Power Delivery Board

SparkFun Qwiic USB-C Power Delivery Board achieves higher power adapter voltages, typically 5-20V with up to 100W of power. The Power Delivery Board uses a standalone controller to negotiate with the power adapters and have them switch to a higher voltage than the typical 5V. The Board uses the same power adapter for different projects eliminating the need for multiple power adapters to provide different output voltages.

Технические параметры

Brand: SparkFun
Description/Function: Power Delivery Board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Power Distribution
Input Voltage: 5 V to 20 V
Interface Type: I2C, USB
Manufacturer: SparkFun Electronics
Output Current: 5 A
Output Voltage: 5 V to 20 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: STUSB4500
Type: Power Distribution
Вес, г 23.38

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.