DEV-16779, Temperature Sensor Development Tools OpenMV FLIR Lepton Adapter Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
5 150 руб.
Добавить в корзину 1 шт.
на сумму 5 150 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
DEV-16779 OpenMV FLIR Lepton Adapter ModuleSparkFun DEV-16779 OpenMV FLIR Lepton Adapter Module allows the OpenMV Camera to interface with the FLIR® Lepton® (version 1, 2, or 3). The FLIR Lepton is a thermal imaging sensor for thermal vision applications. By combining machine vision with thermal imaging, objects can be better pinpointed or identified to measure temperature with astounding accuracy. This board, along with a FLIR Lepton Module (sold separately), is an ideal plug-and-code system for achieving new imaging solutions.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Thermal Vision Applications |
Interface Type: | Camera Link |
Manufacturer: | SparkFun Electronics |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Adapter Boards |
Series: | OpenMV |
Subcategory: | Development Tools |
Type: | Thermal Imaging Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Camera |
HTSUS | 8534.00.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | OpenMV |
RoHS Status | RoHS non-compliant |
Type | Interface |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.