SEN-09269, Acceleration Sensor Development Tools Triple Axis ACCLRM B/O ADXL335

Фото 1/2 SEN-09269, Acceleration Sensor Development Tools Triple Axis ACCLRM B/O ADXL335
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 7-9 недель
4 400 руб.
Добавить в корзину 1 шт. на сумму 4 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8004669921
Артикул: SEN-09269

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Subcategory: Development Tools
ECCN EAR99
Embedded No
HTSUS 8473.30.1180
Interface Analog
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Sensing Range В±3g
Sensitivity 300mV/g
Sensor Type Accelerometer, 3 Axis
Supplied Contents Board(s)
Utilized IC / Part ADXL335
Voltage - Supply 1.8V ~ 3.6V
Вес, г 1.45

Техническая документация

Datasheet
pdf, 347 КБ
Datasheet SEN-09269
pdf, 424 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.