32K151-S00L5, RF Adapters - Between Series SMA Jack to BNC Plug Straight Adapter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
158 шт., срок 6-8 недель
8 150 руб.
Добавить в корзину 1 шт.
на сумму 8 150 руб.
Описание
Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
Between Series AdaptersRosenberger Between Series Adapters are inter-series RF adapters that allow for a wide range of connections between differing connector series to provide customized service to practical application and demand.
Технические параметры
Adapter Style: | Straight |
Body Material: | Beryllium Copper |
Brand: | Rosenberger |
Connector Type: | SMA BNC |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Maximum Frequency: | 10 GHz |
Mounting Style: | Free Hanging |
Orientation: | Straight |
Part # Aliases: | 103503 |
Product Category: | RF Adapters-Between Series |
Product Type: | RF Adapters-Between Series |
Shell Plating: | Gold |
Side 1 Gender: | Jack(Female) |
Side 1 Polarity: | Normal |
Side 1 RF Series: | SMA |
Side 2 Gender: | Plug(Male) |
Side 2 Polarity: | Normal |
Side 2 RF Series: | BNC |
Subcategory: | RF Adapters |
Adapter Type | BNC Plug to SMA Socket |
Adapter Type A | SMA |
Adapter Type B | BNC |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Operating Frequency | 18GHz |
Polarity | Normal |
Вес, г | 13.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары