Ag9703-FL, Power over Ethernet - PoE PoE PD Module, 6W, 3.3V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line

Ag9703-FL, Power over Ethernet - PoE PoE PD Module, 6W, 3.3V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line
Изображения служат только для ознакомления,
см. техническую документацию
465 шт., срок 7-9 недель
4 330 руб.
от 10 шт.3 720 руб.
от 25 шт.3 320 руб.
от 60 шт.2 784.86 руб.
Добавить в корзину 1 шт. на сумму 4 330 руб.
Номенклатурный номер: 8004670089
Артикул: Ag9703-FL
Бренд: Silvertel

Описание

Power\Power Supplies\Power over Ethernet - PoE
Power Over Ethernet Modules
Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options that include thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. These modules come in power devices and power sourcing equipment type that provide a cost-effective and easy to use solution for applications. The PoE modules are ideal for use in Voice over Internet Protocol phones (VoIP phones), webcams, wireless access points, security cameras, and door entry systems.

Технические параметры

Brand: Silvertel
Efficiency: 76%
Factory Pack Quantity: Factory Pack Quantity: 60
Input Voltage: 36 V to 57 V
Load Regulation: Regulated
Manufacturer: Silvertel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Number of Ports: 2 Port
Output Current-Channel 1: 1.8 A
Output Power: 6 W
Output Voltage-Channel 1: 3.3 V
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: Power Over Ethernet-POE
Subcategory: AC-DC Power Supply
Вес, г 22.29

Техническая документация

Datasheet
pdf, 647 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.