MLX90248ESE-EBA-000-RE, Board Mount Hall Effect / Magnetic Sensors Micro Power OmnipolarHall effect Switch 1.5V

Фото 1/5 MLX90248ESE-EBA-000-RE, Board Mount Hall Effect / Magnetic Sensors Micro Power OmnipolarHall effect Switch 1.5V
Изображения служат только для ознакомления,
см. техническую документацию
30345 шт., срок 7-9 недель
210 руб.
от 10 шт.130 руб.
от 100 шт.103 руб.
от 500 шт.86.15 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения2
Номенклатурный номер: 8004670099
Артикул: MLX90248ESE-EBA-000-RE

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Board Mount Hall Effect / Magnetic Sensors Bop/Brp: +/-3.5 / +/-2.5 mT TC= 0ppm/C Isleep= 3.5uA Vdd= 1.5 - 3.6V

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: +/-1.1 mT to+/-6 mT
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.5 V to 3.6 V
Output Type: Open Drain
Output Voltage: 5 V
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Release Point Min/Max (Brp): +/-0.8 mT to+/-5.7 mT
Series: MLX90248
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Termination Style: SMD/SMT
Type: Hall Effect Switch
Brand Melexis
Factory Pack Quantity 3000
Manufacturer Melexis
Maximum Operating Temperature +85 C
Maximum Output Current 10 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max -6 mT to+6 mT
Operating Supply Current 3 mA
Operating Supply Voltage 3 V
Output Type Open Drain
Output Voltage 5 V
Package / Case TSOT-3
Packaging Reel
Product Linear Hall Effect Sensors
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) -5.7 mT to+5.7 mT
RoHS Details
Series MLX90248
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.5 V
Termination Style SMD/SMT
Type Hall Effect Switch
Magnetic Type Omnipolar
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.5 V
Mounting Type Surface Mount
Package Type TSOT
Pin Count 3
Sensor Type Hall Effect Sensors
Вес, г 0.3

Техническая документация

Datasheet
pdf, 694 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.