MLX90371GGO-BCC-300-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

MLX90371GGO-BCC-300-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
3 410 руб.
от 10 шт.2 080 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8004670113
Артикул: MLX90371GGO-BCC-300-SP

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90371 Triaxis Position Processors

Melexis MLX90371 Triaxis Position Processors are monolithic sensors sensitive to the three components of the flux density applied to the IC (i.e., B X, B Y, and B Z ). This allows the MLX90371 with the correct magnetic circuit to decode the absolute position of any magnet moving in its vicinity (e.g., a rotary position from 0° to 360° or linear displacement). This processor reports a programmable ratiometric analog output signal compatible with any resistive potentiometer or programmable linear Hall sensor. The MLX90371 devices can provide a digital PWM (Pulse Width Modulation) output characteristic through programming.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Angle: 360 deg
Operating Supply Current: 10 mA
Output Current: 25 mA
Output Type: Analog, Digital
Package / Case: TSSOP-16
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Sensing Distance: 1.8 mm
Series: MLX90371
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Triaxis
Вес, г 4.74

Техническая документация

Datasheet
pdf, 2603 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.