MLX90378GGO-ABJ-300-SP, Board Mount Motion & Position Sensors Triaxis Programmable 3D Joystick Position Sensor

MLX90378GGO-ABJ-300-SP, Board Mount Motion & Position Sensors Triaxis Programmable 3D Joystick Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
4 400 руб.
от 10 шт.3 320 руб.
от 25 шт.2 960 руб.
Добавить в корзину 1 шт. на сумму 4 400 руб.
Номенклатурный номер: 8004670115
Артикул: MLX90378GGO-ABJ-300-SP

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90378 3D/Joystick Position Sensors
Melexis MLX90378 3D/Joystick Position Sensors are monolithic magnetic position processor ICs designed for 3D motion applications. The magnetic field sensors consist of a TRIAXIS ® GEN III Hall magnetic front end, an analog to digital signal conditioner, a DSP for advanced signal processing, and a dual output stage driver capable of providing two Pulse Width Modulated (PWM) outputs or a single SENT output with two channels. The SENT frames can be encoded in a variety of formats. Additionally, the SENT protocol allows for external measurements, error codes, and user-defined values. The two PWM signals correspond to the joystick angle.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 9 mA
Output Current: 90 mA
Output Type: Open Drain, Push Pull
Package / Case: TSSOP-16
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Resolution: 12 bit
Series: MLX90378
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 2664 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.