MLX90817LXE-DBG-012-RE, Board Mount Pressure Sensors Packaged factory calibrated integrated absolute pressure sensor non harsh media deliver

MLX90817LXE-DBG-012-RE, Board Mount Pressure Sensors Packaged factory calibrated integrated absolute pressure sensor non harsh media deliver
Изображения служат только для ознакомления,
см. техническую документацию
2333 шт., срок 6-8 недель
2 870 руб.
от 10 шт.2 190 руб.
от 100 шт.1 510 руб.
от 250 шт.1 457 руб.
Добавить в корзину 1 шт. на сумму 2 870 руб.
Номенклатурный номер: 8004670119
Артикул: MLX90817LXE-DBG-012-RE

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MLX90817 Absolute Pressure Sensors
Melexis MLX90817 Absolute Pressure Sensors are factory-calibrated absolute pressure sensors that deliver a ratiometric analog output. Melexis MLX90817 Absolute Pressure Sensors feature an optimized architecture and a high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy. MLX90817 pressure sensors are ideal for use in automotive applications with absolute pressure from 1bat to 5.5bar.

Технические параметры

Accuracy: 1.25%
Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 200 mbar to 3 bar
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 0.4 V to 4.65 V
Package / Case: DFN-14
Packaging: Reel, Cut Tape
Part # Aliases: MLX90817LXE-DBG-012-SP
Port Type: No Port
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MLX90817
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.