MLX92221LSE-BAA-201-RE, Board Mount Hall Effect / Magnetic Sensors 2-wire latch IMC Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V

MLX92221LSE-BAA-201-RE, Board Mount Hall Effect / Magnetic Sensors 2-wire latch IMC Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V
Изображения служат только для ознакомления,
см. техническую документацию
2943 шт., срок 7-9 недель
350 руб.
от 10 шт.250 руб.
от 100 шт.172 руб.
от 500 шт.134.68 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004670129
Артикул: MLX92221LSE-BAA-201-RE

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX922xx Latch & Switch Sensors

Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 0.4 mT to 3.1 mT
Operating Supply Current: 17 mA
Operating Supply Voltage: 2.7 V to 24 V
Package / Case: TSOT-3
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches
Release Point Min/Max (Brp): -3.1 mT to-0.4 mT
Series: MLX92221
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 742 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.